Cart

PB2020.472NL

PULSE PB2020.472NL

image shown is a representation only

PULSE

PB2020 4,0uH 16800mA 15% WWT
Supplier: Pulse Electronics
Matchcode: INDC4,0U15%
Rutronik No.: IND7504
Unit Pack: 20
MOQ: 1040
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
1,445.60 $

Prices

1,040 1.39 $
1,200 1.37 $
2,400 1.34 $

Parameter

Mounting
SMD
Inductance
4 µH
Current rated
16800 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)typ.
0.00396 Ohm
Length
23.87 mm
Width
20.83 mm
Height
10.16 mm
T(A)min
-40 °C
T(A)max
130 °C
Weight
9.5 g
Series
PB2020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?