Cart

PB0026NLT

PULSE PB0026NLT

image shown is a representation only

PULSE

PB0026 SMD CST 100:1 35A
Supplier: Pulse Electronics
Matchcode: INDCSTPB0026
Rutronik No.: IND10793
Unit Pack: 200
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
1,690.00 $

Prices

1,000 1.69 $
1,200 1.66 $
2,400 1.63 $
3,600 1.60 $

Parameter

Inductance
5600 µH
Mounting
SMD
Current I
35000 mA
Turns Ratio
100:1
Frequency range
500000 Hz
Technology
SWITCH
Enclosure type
CASE
Pitch
2.5 mm
Length
14.22 mm
Width
13.46 mm
Height
10.16 mm
T(A)min
-40 °C
T(A)max
130 °C
Isolation volta
0.5 kV
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?