Cart

PA3307NL

PULSE PA3307NL

image shown is a representation only

PULSE

PA3307NL TRANSFORMER
Supplier: Pulse Electronics
Matchcode: PA3307NL
Rutronik No.: FETRA1151
Unit Pack: 45
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.62 $
72,490.50 $

Parameter

Power
50 VA
Topology
PUSH PULL
Mounting
THT
Second.voltage
5 V
Second.voltage
5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?