Cart

PA3207NL

PULSE PA3207NL

image shown is a representation only

PULSE

PA3207 408uV/A WIRES
Supplier: Pulse Electronics
Matchcode: INDCSTPA3207
Rutronik No.: IND16649
Unit Pack: 20
MOQ: 420
Packaging: INDIVIDUAL
On request
3.71 $
1,558.20 $

Parameter

Mounting
WIRE
DCR
0.066 Ohm
Frequency range
50/60 Hz
Technology
MAIN
Enclosure type
CASE
Length
48.6 mm
Width
36.5 mm
Height
14.2 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?