Cart

PA3202NL

PULSE PA3202NL

image shown is a representation only

PULSE

PA3202 416uV/A WIRES
Supplier: Pulse Electronics
Matchcode: INDCSTPA3202
Rutronik No.: IND10982
Unit Pack: 38
MOQ: 608
Packaging: TUBE
On request
2.51 $
1,526.08 $

Parameter

Mounting
WIRE
DCR
57.3 Ohm
Frequency range
50/60 Hz
Technology
MAIN
Enclosure type
CASE
Length
42.4 mm
Height
14.73 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?