Cart

PA1512.101NLT

PULSE PA1512.101NLT

image shown is a representation only

PULSE

PA1512 102nH 31A PowerBead
Supplier: Pulse Electronics
Matchcode: INDC0,12U31A
Rutronik No.: IND15846
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5004 $
1,501.20 $

Prices

3,000 0.5004 $
4,000 0.4913 $
6,000 0.4821 $
8,000 0.4731 $

Parameter

Mounting
SMD
Inductance
0.102 µH
Current rated
31000 mA
Current sat.
48000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.00027 Ohm
Length
7 mm
Width
7 mm
Height
4.96 mm
T(A)min
-40 °C
T(A)max
130 °C
SFR
2 MHz
Weight
0.94 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?