Cart

PA1494.622NLT

PULSE PA1494.622NLT

image shown is a representation only

PULSE

PA1494 6,2uH 9A 15%
Supplier: Pulse Electronics
Matchcode: INDC6,2U15%
Rutronik No.: IND16388
Unit Pack: 250
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.02 $
2,265.00 $

Prices

750 3.02 $
1,250 2.96 $

Parameter

Mounting
SMD
Inductance
6.2 µH
Current rated
9000 mA
Current sat.
11000 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)typ.
0.00144 Ohm
R(DC)max.
0.0018 Ohm
Length
19.81 mm
Width
19.56 mm
Height
7.37 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?