Cart

PA1494.442NLT

PULSE PA1494.442NLT

image shown is a representation only

PULSE

PA1494 4,4uH 14A 15%
Supplier: Pulse Electronics
Matchcode: INDC4,4U15%
Rutronik No.: IND16032
Unit Pack: 250
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.02 $
2,265.00 $

Prices

750 3.02 $
1,250 2.96 $

Parameter

Mounting
SMD
Inductance
4.4 µH
Current rated
14000 mA
Current sat.
16000 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)typ.
0.00144 Ohm
R(DC)max.
0.0018 Ohm
Length
19.8 mm
Width
19.6 mm
Height
7.4 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?