Cart

PA1134NLT

PULSE PA1134NLT

image shown is a representation only

PULSE

PA11 EP10 HIGH-FREQUENCY-TRANSF
Supplier: Pulse Electronics
Matchcode: FETPA11
Rutronik No.: FE2354
Unit Pack: 200
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
2,000.00 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design
EP10
Weight
15.2 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?