Cart

PA1130NLT

PULSE PA1130NLT

image shown is a representation only

PULSE

PA1130 EP7 HF-TRANSF 3W 1,5kV
Supplier: Pulse Electronics
Matchcode: FETPA1130
Rutronik No.: FETRA1295
Unit Pack: 300
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.80 $
2,160.00 $

Parameter

Power
3 VA
Topology
FLYBACK
Mounting
SMD
Design
EP7
Switch frequenc
200 kHz
Dielec.strength
1.5 kV
Second.voltage
3.3 V
Second.voltage
8 V
Length
10.7 mm
T(A)min
-40 °C
Height
9.27 mm
T(A)max
130 °C
Width
13.34 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?