Cart

PA1005.070NLT

PULSE

PA1005 SMD CST 1:70 20A
Supplier: Pulse Electronics
Matchcode: INDCSTPA1005
Rutronik No.: IND17722
Unit Pack: 900
MOQ: 1800
Packaging: REEL
On request
1.1239 $
2,023.02 $

Parameter

Inductance
980 µH
Mounting
SMD
Current I
20000 mA
Turns Ratio
1:70
Frequency range
1000000 Hz
Technology
SWITCH
Enclosure type
CASE
Pitch
2.5 mm
Width
7.21 mm
Height
5.1 mm
T(A)min
-40 °C
T(A)max
130 °C
Isolation volta
1 kV
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?