Cart

PA0264NLT

PULSE PA0264NLT

image shown is a representation only

PULSE

PA0 1:1:1 LOW-PROFILE GATE DRIV
Supplier: Pulse Electronics
Matchcode: FETRATPA0264
Rutronik No.: FETRA1499
Unit Pack: 800
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
1,920.00 $

Parameter

Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1:1
Length
8.4 mm
Height
3.56 mm
Width
6.73 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?