Cart

PA0184NLT

PULSE PA0184NLT

image shown is a representation only

PULSE

PA0 1:1 LOW-PROFILE GATE DRIVER
Supplier: Pulse Electronics
Matchcode: FETRATPA0184
Rutronik No.: IND9777
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.74 $
1.74 $

Prices

1 1.74 $
400 1.69 $
600 1.65 $

Parameter

Mounting
SMD
Turns ratio
1:1
Length
9.02 mm
Height
7.62 mm
Width
8.64 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?