Cart

PA0173NLT

PULSE PA0173NLT

image shown is a representation only

PULSE

PA0 1:1:1 LOW-PROFILE GATE DRIV
Supplier: Pulse Electronics
Matchcode: FETRATPA0173
Rutronik No.: IND7860
Unit Pack: 900
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
2,628.00 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Switch frequenc
50 kHz
Dielec.strength
1.5 kV
Turns ratio
1:1:1
Length
11.8 mm
Height
4 mm
Width
8.8 mm
Weight
0.48 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?