Cart

P1173.472NLT

PULSE P1173.472NLT

image shown is a representation only

PULSE

P1173 4,7uH 7900mA 20%
Supplier: Pulse Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND10342
Unit Pack: 400
MOQ: 2400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8574 $
2,057.76 $

Prices

2,400 0.8574 $
4,000 0.8418 $
6,000 0.8262 $
8,000 0.8106 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
7900 mA
Current sat.
8200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0076 Ohm
R(DC)max.
0.0095 Ohm
Length
12 mm
Width
12 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
P1173
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?