Cart

P1167.104NLT

PULSE P1167.104NLT

image shown is a representation only

PULSE

P1167 100uH 630mA 20%
Supplier: Pulse Electronics
Matchcode: INDC100U20%
Rutronik No.: IND12467
Unit Pack: 900
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6712 $
1,812.24 $

Prices

2,700 0.6712 $
4,500 0.6586 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
630 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.317 Ohm
Length
7.54 mm
Width
7.54 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
130 °C
SFR
6.2 MHz
Weight
0.9 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?