Cart

P1166.153NLT

PULSE P1166.153NLT

image shown is a representation only

PULSE

P1166 15uH 1400mA 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC15U20%
Rutronik No.: IND16491
Unit Pack: 1200
MOQ: 3600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7016 $
2,525.76 $

Prices

3,600 0.7016 $
6,000 0.6889 $
10,800 0.6761 $
14,400 0.6634 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
1400 mA
Current sat.
1500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.074 Ohm
R(DC)max.
0.092 Ohm
Length
7.54 mm
Width
7.54 mm
Height
3.51 mm
T(A)min
-40 °C
T(A)max
130 °C
Series
P1166
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?