Cart

P0752.224NLT

PULSE P0752.224NLT

image shown is a representation only

PULSE

P0752 220uH 800mA 15% WWT
Supplier: Pulse Electronics
Matchcode: INDC220U15%
Rutronik No.: IND7707
Unit Pack: 800
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4355 $
1,742.00 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
800 mA
Current sat.
800 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)max.
0.84 Ohm
Length
12.95 mm
Width
9.4 mm
Height
5.46 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
P0752
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?