Cart

P0751.153NLT

PULSE P0751.153NLT

image shown is a representation only

PULSE

P0751 15uH 3000mA 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC15U20%
Rutronik No.: IND6916
Unit Pack: 800
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4209 $
1,683.60 $

Prices

4,000 0.4209 $
8,000 0.4131 $
13,600 0.4053 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
3100 mA
Current sat.
3000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.055 Ohm
Length
12.95 mm
Width
9.4 mm
Height
5.46 mm
T(A)min
-40 °C
T(A)max
130 °C
Weight
0.8 g
Series
P0751
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?