Cart

P0584NL

PULSE P0584NL

image shown is a representation only

PULSE

P0584 GATE-DRIVE-TRAFO 1:1:1
Supplier: Pulse Electronics
Matchcode: INDTP0584
Rutronik No.: IND7254
Unit Pack: 80
MOQ: 720
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.35 $
1,692.00 $

Prices

720 2.35 $
800 2.31 $
1,200 2.26 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
THT
Inductance
450 µH
Design
VERTICAL
R(DC)typ.
0.08 Ohm
Enclosure type
SOCKET
Pitch
3 mm
Length
20.57 mm
Width
12.19 mm
Height
19.05 mm
T(A)min
-40 °C
T(A)max
130 °C
SFR
0.5 MHz
Weight
5 g
Series
P0584
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85044030900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?