Cart

P0429NLT

PULSE P0429NLT

image shown is a representation only

PULSE

P0429 2x810uH 9700mA 20%
Supplier: Pulse Electronics
Matchcode: INDK2X810U
Rutronik No.: IND10203
Unit Pack: 75
MOQ: 525
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.24 $
1,701.00 $

Parameter

Inductance
810X2 µH
Mounting
SMD
Current I
9700 mA
DCR
0.014 Ohm
Tolerance
35 %
Technology
WIREWOUND
Length
27.94 mm
Width
25.4 mm
Height
12.7 mm
T(A)min
-40 °C
T(A)max
120 °C
Weight
15 g
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
P04
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?