Cart

P0353NLT

PULSE P0353NLT

image shown is a representation only

PULSE

P0353 2X590uH 5600mA 35%
Supplier: Pulse Electronics
Matchcode: INDK2X590U
Rutronik No.: IND9575
Unit Pack: 200
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
1,926.00 $

Prices

1,800 1.07 $
2,400 1.05 $
3,600 1.03 $

Parameter

Inductance
590X2 µH
Mounting
SMD
Current I
5600 mA
DCR
0.02 Ohm
Tolerance
35 %
Technology
WIREWOUND
Length
19.56 mm
Width
17.02 mm
Height
9.91 mm
T(A)min
-40 °C
T(A)max
120 °C
Weight
5.2 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
P0353
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?