Cart

JXD3-0004NL

PULSE

RJ-45 1X1 TOP-ENTRY
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1578
Unit Pack: 50
MOQ: 300
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
4.37 $
1,311.00 $

Prices

300 4.37 $
500 4.22 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Contact pitch
1
Termin.style
YES
Contact plating
1:1
Orientation
NO
Oper.temperatur
NO °C
Current rating
TOP-ENTRY A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?