Cart

JXD3-0002NL

PULSE

RJ-45 1X1 TOP-ENTRY
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1576
Unit Pack: 50
MOQ: 50
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
5.66 $
283.00 $

Prices

50 5.66 $
100 5.47 $
200 5.27 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
1000
Contact pitch
1
Termin.style
NO
Contact plating
1:1
Orientation
NO
Oper.temperatur
NO °C
Current rating
TOP-ENTRY A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?