Cart

JXD3-0001NL

PULSE

RJ-45 1X1 TOP-ENTRY
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1575
Unit Pack: 50
MOQ: 50
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
1000
Contact pitch
1
Termin.style
NO
Contact plating
1:1
Orientation
NO
Oper.temperatur
NO °C
Current rating
TOP-ENTRY A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?