Cart

JXD2-0010NL

PULSE

RJ-45 1X1 VERTICAL
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1573
Unit Pack: 50
MOQ: 800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.55 $
2,840.00 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Contact pitch
1
Termin.style
NO
Oper.temperatur
NO °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?