JXD1-0005NL

Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1570
Unit Pack: 50
MOQ: 50
Packaging: TRAY
Topseller
Parameter
- Termin.style
- THT
- Feature funct.
- UP
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- ABC-Code
- A
- Supplier Lead time
- 13 weeks