Cart

JXD0-0001NL

PULSE

RJ-45 1X1 TAB-DOWN EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1561
Unit Pack: 50
MOQ: 50
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
4.81 $
240.50 $

Prices

50 4.81 $
100 4.65 $
200 4.48 $
500 4.33 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
1000
Contact pitch
1
Termin.style
NO
Oper.temperatur
YES °C
Current rating
DOWN A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?