Cart

JT4-1109HL

PULSE JT4-1109HL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN LED G/G EMI
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1379
Unit Pack: 250
MOQ: 250
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.92 $
2,230.00 $

Prices

250 8.92 $
500 8.68 $

Parameter

Type
DATACOM
Mounting
THT
Data rate
10000 MBit
Ports
1
PoE
NO
Dielec.strength
1.5 kV
LED
YES
EMI Fingers
YES
Latch
DOWN
Norms
IEEE802.3
Length
28.57 mm
T(A)min
0 °C
Height
11.92 mm
T(A)max
70 °C
Width
20.43 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85177090000
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?