Cart

J8064D628ANL

PULSE J8064D628ANL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN EMI LED G/Y 1:2
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND9669
Unit Pack: 45
MOQ: 45
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.35 $
420.75 $

Prices

45 9.35 $
90 9.19 $
135 8.87 $

Parameter

Type
DATACOM
Mounting
THT
Data rate
100 MBit
Dielec.strength
1.5 kV
Length
31.75 mm
Height
14.22 mm
Width
21.36 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?