Cart

J3026G01DNL

PULSE J3026G01DNL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y SMD
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND8821
Unit Pack: 45
MOQ: 45
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.75 $
258.75 $

Prices

45 5.75 $
225 5.66 $
315 5.55 $
360 5.51 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Ports
1
Dielec.strength
1.5 kV
LED
YES
EMI Fingers
YES
Latch
UP
Norms
IEEE802.3
Length
25.4 mm
T(A)min
0 °C
Height
13.61 mm
T(A)max
70 °C
Width
16.1 mm
Weight
8.1 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?