Cart

J3011G21DNLT

PULSE J3011G21DNLT

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y SMD
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1516
Unit Pack: 75
MOQ: 75
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
6.44 $
483.00 $

Prices

75 6.44 $
150 6.22 $
225 5.99 $

Parameter

No.of contacts
SMD
Contact style
DATACOM mm
Number of rows
100
Series
IEEE802.3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?