Cart

J3011G21DNLT

PULSE J3011G21DNLT

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y SMD
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND7252
Unit Pack: 75
MOQ: 75
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
5.66 $
424.50 $

Prices

75 5.66 $
150 5.51 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Dielec.strength
1.5 kV
Norms
IEEE802.3
Length
25.4 mm
Height
13.61 mm
Width
16.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?