Cart

J1011F21PNL

PULSE J1011F21PNL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1520
Unit Pack: 40
MOQ: 40
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
6.15 $
246.00 $

Prices

40 6.15 $
80 5.94 $
120 5.74 $
200 5.53 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Contact plating
1CT:1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?