Cart

J1011F21PNL

PULSE J1011F21PNL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND7450
Unit Pack: 40
MOQ: 360
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.17 $
1,861.20 $
Article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
THT
Data rate
100 MBit
Dielec.strength
1.5 kV
Turns ratio
1CT:1
Length
25.4 mm
Height
13.51 mm
Width
16.26 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?