Cart

J1011F01PNL

PULSE J1011F01PNL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND6912
Unit Pack: 30
MOQ: 360
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.14 $
1,850.40 $
Obsolete article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
THT
Data rate
100 MBit
Dielec.strength
1.5 kV
Length
25.4 mm
Height
13.51 mm
Width
16.26 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?