Cart

J0G-0007NL

PULSE J0G-0007NL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED 100BaseT
Supplier: Pulse Electronics
Matchcode: FETRAERJ45
Rutronik No.: FETRA1124
Unit Pack: 70
MOQ: 70
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
7.09 $
496.30 $

Prices

70 7.09 $
140 6.84 $
210 6.60 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Contact pitch
1
Termin.style
NO
Orientation
YES
Oper.temperatur
YES °C
Current rating
UP A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?