Cart

J0026D21BNL

PULSE J0026D21BNL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND6911
Unit Pack: 25
MOQ: 350
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.22 $
1,827.00 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Type
DATACOM
Data rate
100 MBit
Dielec.strength
1.5 kV
Norms
IEEE802.3
Length
21.59 mm
Height
16 mm
Width
13.59 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?