Cart

J0026D01NL

PULSE J0026D01NL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN EMI
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1562
Unit Pack: 30
MOQ: 420
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.09 $
1,717.80 $

Parameter

Type
DATACOM
Mounting
THT
Data rate
100 MBit
Ports
1
PoE
NO
Dielec.strength
2.25 kV
Turns ratio
1:1
LED
NO
EMI Fingers
YES
Latch
DOWN
Norms
IEEE802.3
Length
21.34 mm
T(A)min
0 °C
Height
13.59 mm
T(A)max
70 °C
Width
16.01 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?