Cart

J0026D01BNL

PULSE J0026D01BNL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN LED G/Y NO-EMI
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1503
Unit Pack: 30
MOQ: 30
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
6.34 $
190.20 $

Prices

30 6.34 $
60 6.13 $
120 5.92 $
210 5.71 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Contact plating
1CT:1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?