Cart

J0018D21ENL

PULSE J0018D21ENL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN LED G/G EMI
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1530
Unit Pack: 25
MOQ: 350
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.04 $
1,764.00 $

Parameter

Mounting
THT
Type
DATACOM
Data rate
100 MBit
Ports
1
PoE
NO
Dielec.strength
1.5 kV
Turns ratio
1CT:1,414
LED
YES
EMI Fingers
YES
Latch
DOWN
Norms
IEEE802.3
Length
21.59 mm
T(A)min
0 °C
Height
13.84 mm
T(A)max
70 °C
Width
16.26 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?