Cart

J0011D01BNL

PULSE J0011D01BNL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN LED G/Y NO-EMI
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND7017
Unit Pack: 30
MOQ: 30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.57 $
167.10 $

Prices

30 5.57 $
60 5.38 $
120 5.20 $
240 5.05 $

Parameter

Type
DATACOM
Mounting
THT
Data rate
100 MBit
Dielec.strength
1.5 kV
Turns ratio
1CT:1
Length
21.59 mm
Height
13.84 mm
Width
16.26 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?