Cart

J00-0065NL

PULSE J00-0065NL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN EMI LED 100BaseT
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1498
Unit Pack: 25
MOQ: 475
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.12 $
1,482.00 $

Parameter

Type
DATACOM
Mounting
THT
Data rate
100 MBit
Dielec.strength
1.5 kV
Norms
IEEE802.3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?