Cart

J00-0045NL

PULSE J00-0045NL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN LED 100BaseT
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1079
Unit Pack: 30
MOQ: 540
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.55 $
1,917.00 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Contact plating
1:1
Orientation
YES
Oper.temperatur
NO °C
Current rating
DOWN A
Series
IEEE802.3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?