Cart

HX6098NL

PULSE HX6098NL

image shown is a representation only

PULSE

HX6098 1:1-Transformer -40/85C
Supplier: Pulse Electronics
Matchcode: FETRAHX6098
Rutronik No.: FETRA1366
Unit Pack: 25
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.58 $
2,790.00 $

Parameter

Type
DATACOM
Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1
Norms
UL-94
Length
18.16 mm
T(A)min
-40 °C
Height
6.6 mm
T(A)max
85 °C
Width
12.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?