Cart

HX2326NL

PULSE HX2326NL

image shown is a representation only

PULSE

HX2326 100BaseT -40/85°C 1:1
Supplier: Pulse Electronics
Matchcode: FETRAHX2326
Rutronik No.: FETRA1367
Unit Pack: 40
MOQ: 720
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.71 $
1,951.20 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
PoE
YES
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
12.7 mm
T(A)min
-40 °C
Height
7.11 mm
T(A)max
85 °C
Width
5.99 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045020900
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?