Cart

HX1260FNLT

PULSE HX1260FNLT

image shown is a representation only

PULSE

HX1260F 10/100BaseT-Transformer
Supplier: Pulse Electronics
Matchcode: FETRAHX1260F
Rutronik No.: FETRA1453
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.45 $
2,940.00 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
12.7 mm
T(A)min
-40 °C
Height
9.09 mm
T(A)max
85 °C
Width
5.99 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?