Cart

HX1188NL

PULSE HX1188NL

image shown is a representation only

PULSE

HX1188 10/100BaseT -40/+85°C
Supplier: Pulse Electronics
Matchcode: FETRAHX1188
Rutronik No.: IND7022
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.24 $
3.24 $

Prices

1 3.24 $
60 3.17 $
90 3.12 $
120 3.07 $
180 3.01 $

Parameter

Type
DATACOM
Mounting
SMD
Dielec.strength
1.5 kV
Length
6.73 mm
Height
5.97 mm
Width
12.7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?