Cart

HX0068ANL

PULSE HX0068ANL

image shown is a representation only

PULSE

HX0068 10/100BaseT -40/+85°C
Supplier: Pulse Electronics
Matchcode: FETRAHX0068
Rutronik No.: IND10922
Unit Pack: 40
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
4.62 $
184.80 $

Prices

40 4.62 $
80 4.38 $
120 4.27 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Dielec.strength
1.5 kV
Length
12.6 mm
T(A)min
-40 °C
Height
2.08 mm
T(A)max
85 °C
Width
3.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?