Cart

H5400NL

PULSE H5400NL

image shown is a representation only

PULSE

H5400 1:1 1000BaseT 0/+70°C
Supplier: Pulse Electronics
Matchcode: FETRAH5400
Rutronik No.: FETRA1163
Unit Pack: 60
MOQ: 120
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
16.91 $
2,029.20 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
1000 MBit
Dielec.strength
1.5 kV
Length
28.45 mm
T(A)min
0 °C
Height
11.18 mm
T(A)max
70 °C
Width
17.27 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85045020900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?